
PIC16F74-E/L | |
|---|---|
DigiKey Part Number | PIC16F74-E/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F74-E/L |
Description | IC MCU 8BIT 7KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F74-E/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 150,95130 Kč | 16 302,74 Kč |
| Unit Price without VAT: | 150,95130 Kč |
|---|---|
| Unit Price with VAT: | 182,65107 Kč |





