28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F72T-I/SS

DigiKey Part Number
PIC16F72T-I/SSTR-ND - Tape & Reel (TR)
PIC16F72T-I/SSCT-ND - Cut Tape (CT)
PIC16F72T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F72T-I/SS
Description
IC MCU 8BIT 3.5KB FLASH 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F72T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,16000 Kč66,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10066,05905 Kč138 724,01 Kč
Manufacturers Standard Package
Unit Price without VAT:66,16000 Kč
Unit Price with VAT:80,05360 Kč