
PIC16F72T-I/SS | |
|---|---|
DigiKey Part Number  | PIC16F72T-I/SSTR-ND - Tape & Reel (TR) PIC16F72T-I/SSCT-ND - Cut Tape (CT) PIC16F72T-I/SSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC16F72T-I/SS  | 
Description  | IC MCU 8BIT 3.5KB FLASH 28SSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC16F72T-I/SS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 20MHz  | |
Connectivity  | I2C, SPI  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 22  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 128 x 8  | |
Voltage - Supply (Vcc/Vdd)  | 4V ~ 5.5V  | |
Data Converters  | A/D 5x8b  | |
Oscillator Type  | External  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 28-SSOP  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 66,16000 Kč | 66,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 100 | 66,05905 Kč | 138 724,01 Kč | 
| Unit Price without VAT: | 66,16000 Kč | 
|---|---|
| Unit Price with VAT: | 80,05360 Kč | 




