
PIC16F716T-I/SO | |
|---|---|
DigiKey Part Number | PIC16F716T-I/SOTR-ND - Tape & Reel (TR) PIC16F716T-I/SOCT-ND - Cut Tape (CT) PIC16F716T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F716T-I/SO |
Description | IC MCU 8BIT 3.5KB FLASH 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F716T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F716-I/SO | Microchip Technology | 6 335 | PIC16F716-I/SO-ND | 30,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 32,02195 Kč | 35 224,14 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




