
PIC16F684-I/ML | |
|---|---|
DigiKey Part Number | PIC16F684-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F684-I/ML |
Description | IC MCU 8BIT 3.5KB FLASH 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F684-I/ML Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-VQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





