PIC16F677T-E/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 38,58408 Kč
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F677T-E/SS

DigiKey Part Number
PIC16F677T-E/SSTR-ND - Tape & Reel (TR)
PIC16F677T-E/SSCT-ND - Cut Tape (CT)
PIC16F677T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F677T-E/SS
Description
IC MCU 8BIT 3.5KB FLASH 20SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F677T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60039,10878 Kč62 574,05 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč