18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F627A-E/SO

DigiKey Part Number
PIC16F627A-E/SO-ND
Manufacturer
Manufacturer Product Number
PIC16F627A-E/SO
Description
IC MCU 8BIT 1.75KB FLASH 18SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F627A-E/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
224 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,57000 Kč55,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,57000 Kč
Unit Price with VAT:67,23970 Kč