
PIC16F59-I/P | |
|---|---|
DigiKey Part Number | PIC16F59-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F59-I/P |
Description | IC MCU 8BIT 3KB FLASH 40DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F59-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 134 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 40-PDIP |
Speed 20MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |







