
PIC16F506-I/P | |
|---|---|
DigiKey Part Number | PIC16F506-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F506-I/P |
Description | IC MCU 8BIT 1.5KB FLASH 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F506-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 67 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,23000 Kč | 24,23 Kč |
| 25 | 21,96880 Kč | 549,22 Kč |
| 100 | 19,71020 Kč | 1 971,02 Kč |
| Unit Price without VAT: | 24,23000 Kč |
|---|---|
| Unit Price with VAT: | 29,31830 Kč |







