44 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1937T-I/PT

DigiKey Part Number
PIC16F1937T-I/PTTR-ND - Tape & Reel (TR)
PIC16F1937T-I/PTCT-ND - Cut Tape (CT)
PIC16F1937T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1937T-I/PT
Description
IC MCU 8BIT 14KB FLASH 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1937T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 14x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,46000 Kč58,46 Kč
2553,67960 Kč1 341,99 Kč
10048,47800 Kč4 847,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20048,47815 Kč58 173,78 Kč
Manufacturers Standard Package
Unit Price without VAT:58,46000 Kč
Unit Price with VAT:70,73660 Kč