


PIC16F18446-E/P | |
|---|---|
DigiKey Part Number | PIC16F18446-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F18446-E/P |
Description | IC MCU 8BIT 28KB FLASH 20DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 25 | 47,55040 Kč | 1 188,76 Kč |
| 100 | 43,17090 Kč | 4 317,09 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |

