
PIC16F1828T-I/SS | |
|---|---|
DigiKey Part Number | PIC16F1828T-I/SSTR-ND - Tape & Reel (TR) PIC16F1828T-I/SSCT-ND - Cut Tape (CT) PIC16F1828T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1828T-I/SS |
Description | IC MCU 8BIT 7KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1828T-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 12x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 25 | 37,91400 Kč | 947,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 32,12720 Kč | 51 403,52 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





