PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18046-E/MLVAO

DigiKey Part Number
150-PIC16F18046-E/MLVAO-ND
Manufacturer
Manufacturer Product Number
PIC16F18046-E/MLVAO
Description
28KB FLASH,256EE,2KB RAM, 10B AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
2K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 21x10b SAR; D/A 1x8b
Core Processor
PIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Grade
Automotive
Connectivity
I2C, LINbus, SMBus, SPI, SSP, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
17
Supplier Device Package
20-QFN (4x4)
Program Memory Size
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
2520,64680 Kč516,17 Kč
10018,77000 Kč1 877,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč