PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1788-I/SP

DigiKey Part Number
PIC16F1788-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC16F1788-I/SP
Description
IC MCU 8BIT 28KB FLASH 28SPDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1788-I/SP Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b; D/A 1x8b, 3x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Through Hole
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SPDIP
Peripherals
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
2557,56120 Kč1 439,03 Kč
10052,13880 Kč5 213,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč