
PIC16F1788-I/ML | |
|---|---|
DigiKey Part Number | PIC16F1788-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1788-I/ML |
Description | IC MCU 8BIT 28KB FLASH 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1788-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x12b; D/A 1x8b, 3x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PSMC, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 25 | 52,34720 Kč | 1 308,68 Kč |
| 100 | 47,34200 Kč | 4 734,20 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |





