
PIC16F1783-I/ML | |
|---|---|
DigiKey Part Number | PIC16F1783-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1783-I/ML |
Description | IC MCU 8BIT 7KB FLASH 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1783-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x12b; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PSMC, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 25 | 47,55040 Kč | 1 188,76 Kč |
| 100 | 42,96230 Kč | 4 296,23 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |




