PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1765-I/P

DigiKey Part Number
PIC16F1765-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F1765-I/P
Description
IC MCU 8BIT 14KB FLASH 14DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1765-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 8x10b; D/A 1x5b, 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
2539,26640 Kč981,66 Kč
10035,48660 Kč3 548,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč