PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15244-E/SS

DigiKey Part Number
150-PIC16F15244-E/SS-ND
Manufacturer
Manufacturer Product Number
PIC16F15244-E/SS
Description
IC MCU 8BIT 7KB FLASH 20SSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12/2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
20-SSOP
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
2512,93040 Kč323,26 Kč
10011,67910 Kč1 167,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč