
PIC16F15244-E/SO | |
|---|---|
DigiKey Part Number | 150-PIC16F15244-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15244-E/SO |
Description | IC MCU 8BIT 7KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12/2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-SOIC |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 25 | 15,01600 Kč | 375,40 Kč |
| 100 | 13,55610 Kč | 1 355,61 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

