PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15224T-I/MG

DigiKey Part Number
150-PIC16F15224T-I/MGTR-ND - Tape & Reel (TR)
150-PIC16F15224T-I/MGCT-ND - Cut Tape (CT)
150-PIC16F15224T-I/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F15224T-I/MG
Description
IC MCU 8BIT 7KB FLASH 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15224T-I/MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
2511,78800 Kč294,70 Kč
10010,52500 Kč1 052,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30010,52506 Kč34 732,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč