PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15223T-I/MG

DigiKey Part Number
150-PIC16F15223T-I/MGTR-ND - Tape & Reel (TR)
150-PIC16F15223T-I/MGCT-ND - Cut Tape (CT)
150-PIC16F15223T-I/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F15223T-I/MG
Description
IC MCU 8BIT 3.5KB FLASH 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 9/2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
16-QFN (3x3)
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
16-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
259,89400 Kč247,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3008,34226 Kč27 529,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč