PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15214-I/P

DigiKey Part Number
150-PIC16F15214-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F15214-I/P
Description
IC MCU 8BIT 7KB FLASH 8DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15214-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 5/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
2518,26840 Kč456,71 Kč
10016,58840 Kč1 658,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč