PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1519-I/P

DigiKey Part Number
PIC16F1519-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F1519-I/P
Description
IC MCU 8BIT 28KB FLASH 40DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 28KB (16K x 14) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1519-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 28x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
40-PDIP
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,65000 Kč59,65 Kč
2554,85000 Kč1 371,25 Kč
10049,01040 Kč4 901,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,65000 Kč
Unit Price with VAT:72,17650 Kč