PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1516-I/SO

DigiKey Part Number
PIC16F1516-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC16F1516-I/SO
Description
IC MCU 8BIT 14KB FLASH 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1516-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Part Status
Active
Data Converters
A/D 17x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
28-SOIC
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
2533,57720 Kč839,43 Kč
10030,44900 Kč3 044,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč