New Product
PIC - Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13255-I/SP

DigiKey Part Number
150-PIC16F13255-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC16F13255-I/SP
Description
14KB FLASH, 1KB RAM, CLB, PDID,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC - Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 29x10b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
2537,79640 Kč944,91 Kč
10034,22670 Kč3 422,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč