PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13145T-I/SO

DigiKey Part Number
150-PIC16F13145T-I/SOTR-ND - Tape & Reel (TR)
150-PIC16F13145T-I/SOCT-ND - Cut Tape (CT)
150-PIC16F13145T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F13145T-I/SO
Description
IC MCU 8BIT 14KB FLASH 20SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F13145T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x10b SAR; D/A 1x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
2522,65760 Kč566,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60019,18719 Kč30 699,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč