PIC16C57C-20I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 725
Unit Price: 21,04000 Kč
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C57C-20I/SS

DigiKey Part Number
PIC16C57C-20I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16C57C-20I/SS
Description
IC MCU 8BIT 3KB OTP 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16C57C-20I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18878,11250 Kč14 685,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,11250 Kč
Unit Price with VAT:94,51613 Kč