PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F683-I/MD

DigiKey Part Number
PIC12F683-I/MD-ND
Manufacturer
Manufacturer Product Number
PIC12F683-I/MD
Description
IC MCU 8BIT 3.5KB FLASH 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F683-I/MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256 x 8
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
8-DFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-VDFN Exposed Pad
Number of I/O
5
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
2552,91480 Kč1 322,87 Kč
10051,44510 Kč5 144,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč