
PIC12F683-E/MF | |
|---|---|
DigiKey Part Number | PIC12F683-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F683-E/MF |
Description | IC MCU 8BIT 3.5KB FLASH 8DFN-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F683-E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-S (6x5) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 43,30839 Kč | 15 591,02 Kč |
| Unit Price without VAT: | 43,30839 Kč |
|---|---|
| Unit Price with VAT: | 52,40315 Kč |






