Direct

PIC12F675-E/MF | |
|---|---|
DigiKey Part Number | PIC12F675-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F675-E/MF |
Description | IC MCU 8BIT 1.75KB FLASH 8DFN-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F675-E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-S (6x5) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 29,60719 Kč | 14 211,45 Kč |
| Unit Price without VAT: | 29,60719 Kč |
|---|---|
| Unit Price with VAT: | 35,82470 Kč |







