PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F629T-I/SN

DigiKey Part Number
PIC12F629T-I/SNTR-ND - Tape & Reel (TR)
PIC12F629T-I/SNCT-ND - Cut Tape (CT)
PIC12F629T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F629T-I/SN
Description
IC MCU 8BIT 1.75KB FLASH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12F629T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30027,29740 Kč90 081,42 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč