Direct

PIC12F629T-I/MD | |
|---|---|
DigiKey Part Number | PIC12F629T-I/MD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12F629T-I/MD |
Description | IC MCU 8BIT 1.75KB FLASH 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F629T-I/MD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-DFN (4x4) |
Peripherals POR, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F629-I/MD | Microchip Technology | 828 | PIC12F629-I/MD-ND | 36,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 42,36137 Kč | 139 792,52 Kč |
| Unit Price without VAT: | 42,36137 Kč |
|---|---|
| Unit Price with VAT: | 51,25726 Kč |






