PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F629-I/MF

DigiKey Part Number
PIC12F629-I/MF-ND
Manufacturer
Manufacturer Product Number
PIC12F629-I/MF
Description
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F629-I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-S (6x5)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
2525,82760 Kč645,69 Kč
10025,19760 Kč2 519,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč