PIC12F615T-I/MD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 26,83953 Kč
Datasheet
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F615T-I/MD

DigiKey Part Number
PIC12F615T-I/MD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12F615T-I/MD
Description
IC MCU 8BIT 1.75KB FLASH 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F615T-I/MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
8-DFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-VDFN Exposed Pad
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F615-I/MDMicrochip Technology0PIC12F615-I/MD-ND26,83953 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30028,13312 Kč92 839,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,13312 Kč
Unit Price with VAT:34,04108 Kč