
PIC12F615-E/P | |
|---|---|
DigiKey Part Number | PIC12F615-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F615-E/P |
Description | IC MCU 8BIT 1.75KB FLASH 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F615-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 8-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 100 | 24,41020 Kč | 2 441,02 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |





