PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F615-E/MS

DigiKey Part Number
PIC12F615-E/MS-ND
Manufacturer
Manufacturer Product Number
PIC12F615-E/MS
Description
IC MCU 8BIT 1.75KB FLASH 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC12F615-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
8-MSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
2523,30760 Kč582,69 Kč
10022,31040 Kč2 231,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč