PIC12F510T-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4 050
Unit Price: 21,64000 Kč
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F510T-I/MC

DigiKey Part Number
PIC12F510T-I/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12F510T-I/MC
Description
IC MCU 8BIT 1.5KB FLASH 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB (1K x 12) FLASH 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F510T-I/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
38 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x3)
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30020,28585 Kč66 943,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,28585 Kč
Unit Price with VAT:24,54588 Kč