Direct

PIC12F509T-I/MC | |
|---|---|
DigiKey Part Number | PIC12F509T-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12F509T-I/MC |
Description | IC MCU 8BIT 1.5KB FLASH 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) FLASH 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F509T-I/MC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 41 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-DFN (2x3) |
Speed 4MHz | Package / Case 8-VFDFN Exposed Pad |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F509-I/MC | Microchip Technology | 125 | PIC12F509-I/MC-ND | 19,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 22,95921 Kč | 75 765,39 Kč |
| Unit Price without VAT: | 22,95921 Kč |
|---|---|
| Unit Price with VAT: | 27,78064 Kč |






