
PIC12F509-I/MS | |
|---|---|
DigiKey Part Number | PIC12F509-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F509-I/MS |
Description | IC MCU 8BIT 1.5KB FLASH 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F509-I/MS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 41 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-MSOP |
Speed 4MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 17,58580 Kč | 1 758,58 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





