PIC12F508T-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 727
Unit Price: 18,48000 Kč
Datasheet
PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F508T-I/MC

DigiKey Part Number
PIC12F508T-I/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12F508T-I/MC
Description
IC MCU 8BIT 768B FLASH 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F508T-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
25 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
8-Bit
Supplier Device Package
8-DFN (2x3)
Speed
4MHz
Package / Case
8-VFDFN Exposed Pad
Peripherals
POR, WDT
Base Product Number
Number of I/O
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F508-I/MCMicrochip Technology727PIC12F508-I/MC-ND18,48000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30021,66574 Kč71 496,94 Kč
Manufacturers Standard Package
Unit Price without VAT:21,66574 Kč
Unit Price with VAT:26,21555 Kč