
PIC12F1840T-I/SN | |
|---|---|
DigiKey Part Number | PIC12F1840T-I/SNTR-ND - Tape & Reel (TR) PIC12F1840T-I/SNCT-ND - Cut Tape (CT) PIC12F1840T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F1840T-I/SN |
Description | IC MCU 8BIT 7KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F1840T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 25,82773 Kč | 85 231,51 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






