
| PIC12F1501-I/P | |
|---|---|
| DigiKey Part Number | PIC12F1501-I/P-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC12F1501-I/P | 
| Description | IC MCU 8BIT 1.75KB FLASH 8DIP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC12F1501-I/P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 20MHz | |
| Connectivity | - | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 5 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 64 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
| Data Converters | A/D 4x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 8-PDIP | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč | 
| 25 | 19,97360 Kč | 499,34 Kč | 
| 100 | 18,10120 Kč | 1 810,12 Kč | 
| Unit Price without VAT: | 21,85000 Kč | 
|---|---|
| Unit Price with VAT: | 26,43850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic