PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12CE519-04/SN

DigiKey Part Number
PIC12CE519-04/SN-ND
Manufacturer
Manufacturer Product Number
PIC12CE519-04/SN
Description
IC MCU 8BIT 1.5KB OTP 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12CE519-04/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
16 x 8
RAM Size
41 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč