Direct
Direct

PIC12CE518-04I/SN | |
|---|---|
DigiKey Part Number | PIC12CE518-04I/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC12CE518-04I/SN |
Description | IC MCU 8BIT 768B OTP 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12CE518-04I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | 16 x 8 | |
RAM Size | 25 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 43,30838 Kč | 17 323,35 Kč |
| Unit Price without VAT: | 43,30838 Kč |
|---|---|
| Unit Price with VAT: | 52,40314 Kč |




