PIC12C508AT-04/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6 422
Unit Price: 280,56000 Kč
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C508AT-04/SN

DigiKey Part Number
PIC12C508AT-04/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12C508AT-04/SN
Description
IC MCU 8BIT 768B OTP 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC12C508AT-04/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30031,23452 Kč103 073,92 Kč
Manufacturers Standard Package
Unit Price without VAT:31,23452 Kč
Unit Price with VAT:37,79377 Kč