
PIC12C508-04I/SM | |
|---|---|
DigiKey Part Number | PIC12C508-04I/SM-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C508-04I/SM |
Description | IC MCU 8BIT 768B OTP 8SOIJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C508-04I/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-SOIJ |
Speed 4MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 $ | 2,65 $ |
| 25 | 2,50000 $ | 62,50 $ |
| 100 | 2,31000 $ | 231,00 $ |
| Unit Price without VAT: | 2,65000 $ |
|---|---|
| Unit Price with VAT: | 3,20650 $ |



