
PIC10LF320T-I/OT | |
|---|---|
DigiKey Part Number | PIC10LF320T-I/OTTR-ND - Tape & Reel (TR) PIC10LF320T-I/OTCT-ND - Cut Tape (CT) PIC10LF320T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC10LF320T-I/OT |
Description | IC MCU 8BIT 448B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10LF320T-I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 3 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 Kč | 13,55 Kč |
| 25 | 12,11360 Kč | 302,84 Kč |
| 100 | 11,29230 Kč | 1 129,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29239 Kč | 33 877,17 Kč |
| Unit Price without VAT: | 13,55000 Kč |
|---|---|
| Unit Price with VAT: | 16,39550 Kč |


