
PIC10F320-E/MC | |
|---|---|
DigiKey Part Number | PIC10F320-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F320-E/MC |
Description | IC MCU 8BIT 448B FLASH 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F320-E/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 3 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x3) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 13,96142 Kč | 14 659,49 Kč |
| Unit Price without VAT: | 13,96142 Kč |
|---|---|
| Unit Price with VAT: | 16,89332 Kč |



