PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F204-I/P

DigiKey Part Number
PIC10F204-I/P-ND
Manufacturer
Manufacturer Product Number
PIC10F204-I/P
Description
IC MCU 8BIT 384B FLASH 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC10F204-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Through Hole
Core Size
8-Bit
Supplier Device Package
8-PDIP
Speed
4MHz
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
2515,11840 Kč377,96 Kč
10014,06870 Kč1 406,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč