
PIC10F202-I/P | |
|---|---|
DigiKey Part Number | PIC10F202-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F202-I/P |
Description | IC MCU 8BIT 768B FLASH 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F202-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 8-PDIP |
Speed 4MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 25 | 15,11840 Kč | 377,96 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





